Print Page
RMX112
12 Channel Mic / Line Stereo Mixer Preamplifier
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMCM CUSTOM AUDIO
Manufacturer Part NoRMX112
Newark Part No.25AC5172
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMCM CUSTOM AUDIO
Manufacturer Part NoRMX112
Newark Part No.25AC5172
Technical Datasheet
Product Range-
Plug TypeUS
SVHCNo SVHC (07-Jul-2017)
Product Overview
The RMX112 is a professional, compact mixer preamplifier with 12 channels. It offers a smooth, accurate, and open sound. This unit is ideal for live performances, recording studios, and PA installations.
- 6 combo inputs
- MIC, MIC with phantom power, LINE switch selector
- Low-distortion MIC pre-amp with high dynamic range, balanced XLR and TRS input jacks
- Phantom power on each MIC input channel
- CH level control, signal LED to indicate input signal
- MIC I priority mute potentiometer
- CH 7/8, CH 9/10, CH 11/12 RCA inputs
- Input level control, input signal LED
- Stereo line output, balanced XLR for mixing left/right output
- MONO output and level control
- MIC out for monitoring CH1-CH6 output and MIC/LINE SWITCH control, level to change output
- signal
- STEREO REC OUT, RCA for mixing L/R out
- 3-band EQ for low, mid, high
- Master level controls the main output level, output signal LED
- 4-segment signal level meters, using meter level to control LINE OUTPUT signal
- Switchable AC120-240V or DC24V operating voltage
Technical Specifications
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Plug Type
US
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate