Print Page
555-9018
Ceiling Speaker 10W Rms 70V w/ Tile Bridge and Ceiling Baffle
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMCM CUSTOM AUDIO
Manufacturer Part No555-9018
Newark Part No.40P9772
Your Part Number
Technical Datasheet
155 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $48.180 |
Price for:Each
Minimum: 1
Multiple: 1
$48.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM CUSTOM AUDIO
Manufacturer Part No555-9018
Newark Part No.40P9772
Technical Datasheet
Product Range-
SVHCNo SVHC (25-Jun-2020)
Alternatives for 555-9018
2 Products Found
Product Overview
Drop Ceiling Speaker/Baffle Combination MCM has taken the most popular ceiling speaker features, and put them together in a single, preassembled package, thus saving the installation time and money. Increased magnet size and power capacity, combined with six transformer taps from 1/3W to 10W, enables one package to work in a wide variety of applications.
- 8" dual cone full range speaker
- 10 oz. magnet 8ohm impedance (with transformer bypassed)
- White ceiling baffle
- T-bar support
- Transformer taps: 0.325W, 0.625W, 1.25W, 2.5W, 5W, 10W
- Power capacity: 10W/20W RMS/program
- Frequency response: 50Hz ~ 16.5KHz
- Voice coil diameter: 1"
- 5W
- 10W
- Power capacity: 10W/20W RMS/program
- Frequency response: 50Hz ~ 16.5KHz
- Voice coil diameter: 1"
- Sensitivity: 86dB (W/M)
Technical Specifications
Product Range
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate