Print Page
555-10345
PA/DJ Speaker, 6 Tweeter Array, 1kHz to 16kHz
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM CUSTOM AUDIO
Manufacturer Part No555-10345Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74R5105
Your Part Number
188 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $15.680 |
| 4+ | $14.210 |
Price for:Each
Minimum: 1
Multiple: 1
$15.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM CUSTOM AUDIO
Manufacturer Part No555-10345Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74R5105
Technical Datasheet
Supply Voltage VAC-
Frequency Response Min1kHz
Frequency Response Max16kHz
External Height5.4"
External Width19.5"
External Depth9.8"
Product Range-
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Product Overview
PA/DJ speaker six tweeter array featuring six-sided enclosure places six piezoelectric tweeters at five different angles for ultra wide dispersion. It has outstanding high frequency response, wide dispersion and very high immunity.
- Rugged carpeted enclosure
- 200W peak power capacity
- 95dB SPL
- Impedance 8Ω
Applications
Audio, Multimedia, Sound & Video
Technical Specifications
Supply Voltage VAC
-
Frequency Response Max
16kHz
External Width
19.5"
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Frequency Response Min
1kHz
External Height
5.4"
External Depth
9.8"
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate