Print Page
50-7884
In Wall Impedance Matching Volume Control
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerMCM CUSTOM AUDIO
Manufacturer Part No50-7884
Newark Part No.71Y5718
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The impedance matching feature of this volume knob is a wonderful addition to any establishment with multiple sets of speakers. This volume control can be connected up to 16 pairs of 8Ω speakers, and the amplifier will see a 4Ω per channel final load.
- Power Handling: 63 Watts Per Channel
- Peak Power: 126 Watts Total
- Attached 12' connection cable with 1/4" jack
- Total Attenuation: 42dB (Max)
- Frequency Response: 20Hz - 20kHz
- Depth: 2-17/25" Behind Plate
- Colors included: White, Bone, and Almond
Technical Specifications
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate