Print Page
50-10910
Double Gang Cable Pass Through Wall Plate with Swing Door - White
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM CUSTOM AUDIO
Manufacturer Part No50-10910Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.69R7417
Product RangeSwingplate Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $3.850 |
Price for:Each
Minimum: 2000
Multiple: 2000
$7,700.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM CUSTOM AUDIO
Manufacturer Part No50-10910Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.69R7417
Product RangeSwingplate Series
Technical Datasheet
Product RangeSwingplate Series
SVHCTo Be Advised
Product Overview
SwingplateT Double Gang Feed-Through Wall Plate Designed specifically for the A/V installation industry, this unique feed through wall plate features a swivel door for ease of use and improved appearance. It is ideal for situations where multiple cables are to pass through a finished wall, and not terminated at the plate. This is especially useful in pre-wire applications, as the wire can remain tucked into the wall, with the swing door neatly closed, until it is time to install equipment.
- Double gang size, also available in
- White color
- Compatible with standard electrical boxes and low voltage brackets
Technical Specifications
Product Range
Swingplate Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability