Print Page
50-10900
Single Gang Cable Pass Through Wall Plate with Swing Door - White
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM CUSTOM AUDIO
Manufacturer Part No50-10900
Newark Part No.69R7416
Product RangeSwingplate Series
Your Part Number
1,037 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.580 |
Price for:Each
Minimum: 1
Multiple: 1
$2.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM CUSTOM AUDIO
Manufacturer Part No50-10900
Newark Part No.69R7416
Product RangeSwingplate Series
Technical Datasheet
Product RangeSwingplate Series
SVHCTo Be Advised
Product Overview
SwingplateT Single Gang Feed-Through Wall Plate Designed specifically for the A/V installation industry, this unique feed through wall plate features a swivel door for ease of use and improved appearance. It is ideal for situations where multiple cables are to pass through a finished wall, and not terminated at the plate. This is especially useful in pre-wire applications, as the wire can remain tucked into the wall, with the swing door neatly closed, until it is time to install equipment.
- Single gang size, also available in
- White color
- Compatible with standard electrical boxes and low voltage brackets
Technical Specifications
Product Range
Swingplate Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability