Print Page
53-1240
Tweeter, Compression Horn, 200 W, 12.6" x 5.12"
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMCM AUDIO SELECT
Manufacturer Part No53-1240
Newark Part No.13T7683
Technical Datasheet
Transducer FunctionHorn Tweeter
Power Rating RMS100W
Impedance8ohm
Frequency Response Min500Hz
Frequency Response Max20kHz
Sensitivity (dB)103dB
Product Range-
SVHCTo Be Advised
Product Overview
Perfect for small PA/DJ speakers, the larger horn enables improved efficiency and extended low frequency response.
- Combination 1.75" titanium dome tweeter attached to a 5.12" x 12.60" horn
- 24oz. magnet
- 100W/200W RMS/Peak power capacity
- Titanium dome
- 1.75" voice coil
- 24oz. magnet
- Sensitivity: 103dB (W/M)
- Impedance: 8ohm
- Re: 6.3ohm
- Frequency response: 500Hz~20KHz
- Outer frame: 5 1/8" (H) x 12 1/2" (W)
- Required cutout: 3 7/8" (H) x 11 3/8" (W)
- Bolt pattern: 4 3/8" (H) x 11 13/16" (W)
- Overall depth: 8.07"
Technical Specifications
Transducer Function
Horn Tweeter
Impedance
8ohm
Frequency Response Max
20kHz
Product Range
-
Power Rating RMS
100W
Frequency Response Min
500Hz
Sensitivity (dB)
103dB
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate