Print Page
53-1070
1" Titanium Dome Tweeter 60W RMS
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMCM AUDIO SELECT
Manufacturer Part No53-1070
Newark Part No.84R8798
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMCM AUDIO SELECT
Manufacturer Part No53-1070
Newark Part No.84R8798
Technical Datasheet
Transducer FunctionTweeter
Power Rating RMS60W
Driver TypeTweeter
External Diameter - Metric98mm
Impedance8ohm
Power Rating Nom60W
Sensitivity (dB)94dB
Resonant Frequency-
Sound Pressure Level (SPL)94dB
Speaker ShapeRound
Frequency Response Min1.5kHz
Frequency Response Max20kHz
Speaker MountingPanel Mount
Power Rating Max120W
Product Range-
External Depth - Metric44.5mm
SVHCTo Be Advised
Product Overview
This heavy-duty titanium dome tweeter is ideal for any speaker repair, upgrade, or building project.
- Power capacity: 60W/120W RMS/peak
- Frequency response: 1. 5KHz~20KHz
- Impedance: 8Ω
- Sensitivity: 94dB
- 8Ωz. magnet structure
- Required cutout: 2 7/8” plus notches for connectors
- Depth: 2”
- Overall diameter: 3 7/8”
- Bolt pattern: 3 1/4”
- Suggested retail price: $19. 99
Technical Specifications
Transducer Function
Tweeter
Driver Type
Tweeter
Impedance
8ohm
Sensitivity (dB)
94dB
Sound Pressure Level (SPL)
94dB
Frequency Response Min
1.5kHz
Speaker Mounting
Panel Mount
Product Range
-
SVHC
To Be Advised
Power Rating RMS
60W
External Diameter - Metric
98mm
Power Rating Nom
60W
Resonant Frequency
-
Speaker Shape
Round
Frequency Response Max
20kHz
Power Rating Max
120W
External Depth - Metric
44.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate