Print Page
SATFLEET
GPS/IRIDIUM ANTENNA, 1.621GHZ, 1.5DBI
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMAXTENA
Manufacturer Part NoSATFLEETCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.84AH0200
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $96.420 |
| 5+ | $88.620 |
| 10+ | $80.820 |
| 25+ | $76.930 |
| 50+ | $74.800 |
| 100+ | $72.660 |
Price for:Each
Minimum: 1
Multiple: 1
$96.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMAXTENA
Manufacturer Part NoSATFLEETCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.84AH0200
Technical Datasheet
Antenna TypeGPS / Iridium
Frequency Min-
Frequency Max1.621GHz
Antenna MountingScrew
Gain1.5dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarizationRight Hand Circular
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Antenna Type
GPS / Iridium
Frequency Max
1.621GHz
Gain
1.5dBi
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
No SVHC (08-Jul-2021)
Frequency Min
-
Antenna Mounting
Screw
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate