Print Page
MEA-GNSS-LTE
LTE/GNSS ANTENNA, 2.3-2.69GHZ, 2DBI ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $40.410 |
| 5+ | $38.250 |
| 10+ | $36.100 |
| 25+ | $34.470 |
| 50+ | $31.670 |
| 100+ | $28.860 |
| 250+ | $27.870 |
Price for:Each
Minimum: 1
Multiple: 1
$40.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Antenna Type
Combo
Frequency Max
2.69GHz
Gain
2dBi
Input Power
-
Antenna Polarization
-
SVHC
No SVHC (08-Jul-2021)
Frequency Min
2.3GHz
Antenna Mounting
Adhesive
VSWR
3
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate