Print Page
MEA-DSRC-03Z
DSRC ANTENNA, 5.85-5.95GHZ, 5DBI ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.810 |
| 5+ | $37.130 |
| 10+ | $34.200 |
| 25+ | $31.330 |
| 50+ | $28.440 |
| 100+ | $27.060 |
| 250+ | $25.420 |
Price for:Each
Minimum: 1
Multiple: 1
$39.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Antenna Type
DSRC
Frequency Max
5.95GHz
Gain
5dBi
Input Power
-
Antenna Polarization
-
SVHC
No SVHC (08-Jul-2021)
Frequency Min
5.85GHz
Antenna Mounting
N Connector
VSWR
1.92
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate