Print Page
MEA-4-GGC
GPS/GLONASS/2G/3G ANTENNA, 1.99GHZ, 5DBI ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXTENA
Manufacturer Part NoMEA-4-GGC
Newark Part No.83AH9972
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $52.180 |
| 5+ | $48.680 |
| 10+ | $45.170 |
| 25+ | $43.270 |
| 50+ | $40.640 |
| 100+ | $38.020 |
| 250+ | $36.800 |
Price for:Each
Minimum: 1
Multiple: 1
$52.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMAXTENA
Manufacturer Part NoMEA-4-GGC
Newark Part No.83AH9972
Technical Datasheet
Antenna TypeGPS / Glonass
Frequency Min1.85GHz
Frequency Max1.99GHz
Antenna MountingMagnetic / Adhesive
Gain5dBi
VSWR3
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Antenna Type
GPS / Glonass
Frequency Max
1.99GHz
Gain
5dBi
Input Power
-
Antenna Polarization
Linear
SVHC
No SVHC (08-Jul-2021)
Frequency Min
1.85GHz
Antenna Mounting
Magnetic / Adhesive
VSWR
3
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate