Print Page
M7HCT-A-SMA
GNSS ANTENNA, 1.559-1.606GHZ, 0.5DB ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXTENA
Manufacturer Part NoM7HCT-A-SMA
Newark Part No.84AH0180
Your Part Number
Technical Datasheet
24 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $315.340 |
| 5+ | $293.570 |
| 10+ | $271.790 |
| 25+ | $260.930 |
Price for:Each
Minimum: 1
Multiple: 1
$315.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Antenna Type
GNSS
Frequency Max
1.606GHz
Gain
0.5dB
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
No SVHC (08-Jul-2021)
Frequency Min
1.559GHz
Antenna Mounting
SMA Connector
VSWR
2
Input Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate