Print Page
M1559CWT
GNSS ANTENNA, 1.559-1.61GHZ, 3.3DB ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $297.810 |
| 5+ | $272.210 |
| 10+ | $246.600 |
| 25+ | $235.480 |
Price for:Each
Minimum: 1
Multiple: 1
$297.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Antenna Type
GNSS
Frequency Max
1.61GHz
Gain
3.3dB
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
No SVHC (08-Jul-2021)
Frequency Min
1.559GHz
Antenna Mounting
Magnetic
VSWR
2.3
Input Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate