Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MAXON MOTOR |
|---|---|
| Manufacturer Part No | 422969Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 94X3427 |
| Product Range | ESCON 70/10 |
| Your Part Number | |
| Technical Datasheet |
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $717.320 |
| 2+ | $681.640 |
| 5+ | $655.070 |
Price for:Each
Minimum: 1
Multiple: 1
$717.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MAXON MOTOR |
|---|---|
| Manufacturer Part No | 422969Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 94X3427 |
| Product Range | ESCON 70/10 |
| Technical Datasheet | |
| Power Rating | 700W |
| No. of Phases | - |
| Output Current Max | 10A |
| Output Current Max | 10A |
| Supply Frequency | - |
| Supply Voltage Min | 10VDC |
| Supply Voltage Max | 70VDC |
| Product Range | ESCON 70/10 |
| SVHC | No SVHC (19-Jan-2021) |
Technical Specifications
| Power Rating | 700W |
|---|---|
| Output Current Max | 10A |
| Supply Frequency | - |
| Supply Voltage Max | 70VDC |
| SVHC | No SVHC (19-Jan-2021) |
| No. of Phases | - |
|---|---|
| Output Current Max | 10A |
| Supply Voltage Min | 10VDC |
| Product Range | ESCON 70/10 |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
