Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXREFDES62#
Newark Part No.84Y6009
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXREFDES62#
Newark Part No.84Y6009
Technical Datasheet
Silicon Manufacturer-
Silicon Core NumberSTM32F103, MAX14783E, MAX14789E, MAX14850, MAX17515, MAX17498C
Kit Application TypeCommunication
Application Sub TypeRS485 Transceivers
Core ArchitectureARM
Core Sub-ArchitectureCortex-M3
Silicon Family NameSTM32F1
Kit ContentsRef Design Board MAX14783E/MAX14789E
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Silicon Manufacturer
-
Kit Application Type
Communication
Core Architecture
ARM
Silicon Family Name
STM32F1
Product Range
-
Silicon Core Number
STM32F103, MAX14783E, MAX14789E, MAX14850, MAX17515, MAX17498C
Application Sub Type
RS485 Transceivers
Core Sub-Architecture
Cortex-M3
Kit Contents
Ref Design Board MAX14783E/MAX14789E
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate