Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $118.260 |
Price for:Each
Minimum: 1
Multiple: 1
$118.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXREFDES18#
Newark Part No.84Y5987
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX5316, MAX15500, MAX6126, MAX14850, MAX13253, MAX1659, MAX1735
Kit Application TypePower Management
Application Sub TypeAnalogue Input / Output System
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsCarmel Ref Design Board
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
MAX5316, MAX15500, MAX6126, MAX14850, MAX13253, MAX1659, MAX1735
Application Sub Type
Analogue Input / Output System
Core Sub-Architecture
-
Kit Contents
Carmel Ref Design Board
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
