Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX968EUA+
Newark Part No.38AC1998
Your Part Number
Technical Datasheet
65 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.270 |
| 10+ | $4.020 |
| 25+ | $3.770 |
| 50+ | $3.510 |
| 100+ | $3.360 |
| 250+ | $3.190 |
| 500+ | $3.100 |
Price for:Each
Minimum: 1
Multiple: 1
$5.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX968EUA+
Newark Part No.38AC1998
Technical Datasheet
Comparator TypeMicropower
No. of Channels2Channels
Response Time / Propogation Delay-
Supply Voltage Range1.8V to 5.5V
Supply Voltage Range1.8V to 5.5V
IC Case / PackageµMAX
No. of Pins8Pins
Comparator Output TypeOpen Drain
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Comparator Case StyleµMAX
IC Output TypeOpen Drain
No. of Comparators2 Comparators
Response Time-
Technical Specifications
Comparator Type
Micropower
Response Time / Propogation Delay
-
Supply Voltage Range
1.8V to 5.5V
No. of Pins
8Pins
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
Open Drain
Response Time
-
No. of Channels
2Channels
Supply Voltage Range
1.8V to 5.5V
IC Case / Package
µMAX
Comparator Output Type
Open Drain
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Comparator Case Style
µMAX
No. of Comparators
2 Comparators
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability