Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX8213BCSE+
Newark Part No.38AC1942
Your Part Number
Technical Datasheet
37 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.79 |
| 10+ | $9.95 |
| 25+ | $9.72 |
| 50+ | $9.49 |
| 100+ | $8.24 |
| 250+ | $7.87 |
| 500+ | $7.17 |
Price for:Each
Minimum: 1
Multiple: 1
$12.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX8213BCSE+
Newark Part No.38AC1942
Technical Datasheet
Reset Threshold Voltage – Min-
Reset Threshold Voltage - Nom-
No. of Monitored Voltages5Monitors
Supply Voltage Min2.85V
Supply Voltage Max11V
Reset Output TypeActive-Low, Open-Drain
IC Case / PackageNSOIC
No. of Pins16Pins
IC MountingSurface Mount
Delay Time-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Digital IC CaseNSOIC
Threshold Voltage-
Technical Specifications
Reset Threshold Voltage – Min
-
No. of Monitored Voltages
5Monitors
Supply Voltage Max
11V
IC Case / Package
NSOIC
IC Mounting
Surface Mount
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
-
Reset Threshold Voltage - Nom
-
Supply Voltage Min
2.85V
Reset Output Type
Active-Low, Open-Drain
No. of Pins
16Pins
Delay Time
-
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Digital IC Case
NSOIC
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability