Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77641EVKIT#Copy
Newark Part No.68AC5437
Your Part Number
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $179.670 |
Price for:Each
Minimum: 1
Multiple: 1
$179.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77641EVKIT#Copy
Newark Part No.68AC5437
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX77641
Kit Application TypePower Management
Application Sub TypeMultifunction Power Management
Kit ContentsEval Board MAX77641
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Board MAX77641
Automotive Qualification Standard
-
Silicon Core Number
MAX77641
Application Sub Type
Multifunction Power Management
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
