Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX7231CFIPL+
Newark Part No.73Y5839
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX7231CFIPL+
Newark Part No.73Y5839
Technical Datasheet
Display Driver TypeTriplexed LCD Driver
No. of Digits8
Driver Case StyleDIP
No. of Segments7
IC Case / PackageDIP
No. of Pins40Pins
Supply Voltage Min4.5V
Interface TypeParallel
Supply Voltage Max5.5V
InterfacesParallel
Product Range-
Operating Temperature Min-20°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Display Driver Type
Triplexed LCD Driver
Driver Case Style
DIP
IC Case / Package
DIP
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
No. of Digits
8
No. of Segments
7
No. of Pins
40Pins
Interface Type
Parallel
Interfaces
Parallel
Operating Temperature Min
-20°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability