New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Power Management ICs - PMIC
                                                                                                    4. Supervisors & Monitors
                                                                                                    Print Page

                                                                                                    MAX6357LSUT+T

                                                                                                    Supervisory Circuit, Manual, Active-Low, Push-Pull, 1V to 5.5V, 180ms Delay, 3 Monitors, SOT-23-6

                                                                                                    ANALOG DEVICES
                                                                                                    ANALOG DEVICES MAX6357LSUT+T
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX6357LSUT+T
                                                                                                    Newark Part No.38AC1836
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX6357LSUT+T
                                                                                                    Newark Part No.38AC1836
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Reset Threshold Voltage – Min-
                                                                                                    Reset Threshold Voltage – Max-
                                                                                                    Reset Threshold Voltage - Nom4.63V, 2.93V
                                                                                                    No. of Monitored Voltages3Monitors
                                                                                                    Supply Voltage Min1V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    Reset Output TypeManual, Active-Low, Push-Pull
                                                                                                    IC Case / PackageSOT-23
                                                                                                    No. of Pins6Pins
                                                                                                    IC MountingSurface Mount
                                                                                                    Delay Time180ms
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (25-Jun-2025)
                                                                                                    Automotive Qualification Standard-
                                                                                                    Digital IC CaseSOT-23
                                                                                                    Threshold Voltage-

                                                                                                    Product Overview

                                                                                                    The MAX6357LSUT+T is a low cost triple voltage microprocessor (μP) supervisory circuit in 6 pin SOT-23 package. This μP supervisory circuit maintains system integrity by alerting the μP to fault conditions. The microprocessor (μP) supervisor with multiple reset voltages significantly improves system reliability and accuracy compared to separate IC's or discrete components. If any input supply voltage drops below its associated preset threshold all reset output is asserted. In addition, the outputs are valid as long as either input supply voltage remains greater than +1V. The MAX6357 offer an additional voltage monitor input to monitor a third voltage. The output reset state is guaranteed to remain viable while either VCC1 or VCC2 is above +1V. This device is used in computers, controllers, portable/battery powered equipment, intelligent instruments and multivoltage systems.

                                                                                                    • Supply voltage range is 1.2V to 5.5V at TA = -40°C to +85°C, 1V to 5.5V at TA = 0°C to +70°C
                                                                                                    • Operating temperature range from -40°C to 85°C
                                                                                                    • Precision monitoring of multiple +1.8V, +2.5V, +3V, +3.3V and +5V power supply voltages
                                                                                                    • Precision factory set power supply reset thresholds
                                                                                                    • Supply current is 20µA, reset timeout period of 180ms
                                                                                                    • Active-low debounced manual reset input
                                                                                                    • Active-low push-pull reset output referenced to VCC2
                                                                                                    • Minimum power-on-reset pulse width is 100ms, power supply transient immunity
                                                                                                    • 4.63V VCC1 nominal voltage threshold, 2.93V VCC2 nominal voltage threshold
                                                                                                    • Low cost, no external components for dual voltage systems
                                                                                                    • Computers; Controllers; Intelligent Instruments; Multivoltage Systems Equipment; Portable Battery-Powered

                                                                                                    Applications

                                                                                                    System Monitoring, Portable Devices, Consumer Electronics

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Reset Threshold Voltage – Min

                                                                                                    -

                                                                                                    Reset Threshold Voltage - Nom

                                                                                                    4.63V, 2.93V

                                                                                                    Supply Voltage Min

                                                                                                    1V

                                                                                                    Reset Output Type

                                                                                                    Manual, Active-Low, Push-Pull

                                                                                                    No. of Pins

                                                                                                    6Pins

                                                                                                    Delay Time

                                                                                                    180ms

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Digital IC Case

                                                                                                    SOT-23

                                                                                                    Reset Threshold Voltage – Max

                                                                                                    -

                                                                                                    No. of Monitored Voltages

                                                                                                    3Monitors

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    IC Case / Package

                                                                                                    SOT-23

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Threshold Voltage

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.