New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Data & Signal Conversion
                                                                                                    4. Digital-to-Analog Converters - DAC
                                                                                                    Print Page

                                                                                                    MAX5513EUA+

                                                                                                    DAC, 8BIT, DUAL, UMAX-8

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES MAX5513EUA+
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX5513EUA+
                                                                                                    Newark Part No.73Y5014
                                                                                                    Product RangeDual 8-Bit Voltage Output DACs
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX5513EUA+
                                                                                                    Newark Part No.73Y5014
                                                                                                    Product RangeDual 8-Bit Voltage Output DACs
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Resolution (Bits)8bit
                                                                                                    Interfaces3 Wire, Microwire, QSPI, Serial, SPI
                                                                                                    Supply Voltage Min5.5V
                                                                                                    Data InterfaceSPI
                                                                                                    Supply Voltage Max1.8V
                                                                                                    Supply Voltage Range1.8V to 5.5V
                                                                                                    Supply Voltage Range1.8V to 5.5V
                                                                                                    No. of Channels2Channels
                                                                                                    ADC / DAC Case StyleµMAX
                                                                                                    Output TypeVoltage
                                                                                                    Input Channel TypeSerial
                                                                                                    IC Case / PackageµMAX
                                                                                                    No. of Pins8Pins
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product RangeDual 8-Bit Voltage Output DACs
                                                                                                    Qualification-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The MAX5513EUA+ is a dual, ultra low power, 8bit, voltage output DAC in 8 pin µMAX package. This DAC offering Rail to Rail buffered voltage outputs and consume less than 5µA, a shutdown mode reduces overall current, including the reference input current to just 0.18µA. Upon power-up, outputs are driven to zero scale, providing additional safety for applications that drive valves or for other transducers that need to be off during power-up. The zero-scale outputs enable glitch-free power-up. It contains a precision internal reference and provides a buffered external reference output with unity-gain DAC outputs. Device is suitable for low power and low voltage applications and also used in automatic trimming and calibration in factory or field, programmable voltage and current sources, chemical sensor cell bias for gas monitors and programmable LCD bias.

                                                                                                    • Supply voltage range is 1.8V to 5.5V
                                                                                                    • Operating temperature range from -40°C to 85°C
                                                                                                    • Ultra low 5µA supply current
                                                                                                    • Internal reference sources 8mA of current
                                                                                                    • Fast 16MHz, 3-wire, SPI/QSPI/MICROWIRE compatible serial interface
                                                                                                    • TTL and CMOS compatible digital inputs with hysteresis
                                                                                                    • Glitch free outputs during power-up
                                                                                                    • Voltage output slew rate is 10V/ms
                                                                                                    • Maximum serial clock frequency is 10MHz
                                                                                                    • Maximum INL is ±1LSB at VDD = 1.8V, VREF = 1.2V & PSRR is 85dB at 1.8V ≤ VDD ≤ 5.5V

                                                                                                    Applications

                                                                                                    Signal Processing, Industrial, Portable Devices, Sensing & Instrumentation, System Monitoring

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Resolution (Bits)

                                                                                                    8bit

                                                                                                    Supply Voltage Min

                                                                                                    5.5V

                                                                                                    Supply Voltage Max

                                                                                                    1.8V

                                                                                                    Supply Voltage Range

                                                                                                    1.8V to 5.5V

                                                                                                    ADC / DAC Case Style

                                                                                                    µMAX

                                                                                                    Input Channel Type

                                                                                                    Serial

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    Dual 8-Bit Voltage Output DACs

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Interfaces

                                                                                                    3 Wire, Microwire, QSPI, Serial, SPI

                                                                                                    Data Interface

                                                                                                    SPI

                                                                                                    Supply Voltage Range

                                                                                                    1.8V to 5.5V

                                                                                                    No. of Channels

                                                                                                    2Channels

                                                                                                    Output Type

                                                                                                    Voltage

                                                                                                    IC Case / Package

                                                                                                    µMAX

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.