Product Information
Product Overview
The MAX5312EAE+ is a ±10V, 12bit, serial, voltage output digital to analogue converter (DAC) in 16 pin SSOP package. This DAC provides bipolar ±5V to ±10V outputs from ±12V to ±15V power supply voltages, or a unipolar 5V to 10V output from a single 12V to 15V power supply voltage. It provides excellent linearity with both integral nonlinearity (INL) and differential nonlinearity (DNL) and a hardware shutdown which reduces current consumption to 3.5µA. The output goes to midscale at power-up in bipolar mode (0V) and to zero scale at power-up in unipolar mode (0V). A clear input (CLR-complimentary) asynchronously clears the DAC register and sets the output to 0V. The output can be asynchronously updated with the load DAC (LDAC complimentary) input. This device is used in analogue I/O boards, data acquisition systems and automatic test equipment (ATE).
- Supply voltage range is ±10.8V to ±15.75V
- Operating temperature range from -40°C to 85°C
- Maximum integral nonlinearity (INL) is ≤ ±1 LSB
- Maximum differential nonlinearity (DNL) is ≤ ±1 LSB
- 2V to 5.25V external reference voltage
- 10µs Settling Time to 0.5 LSB
- Low 3.5µA shutdown current
- 10MHz SPI/QSPI/MICROWIRE compatible serial interface
- Schmitt trigger inputs for direct opto coupler interface
- Serial data output allows daisy chaining of devices
Applications
Signal Processing, Motor Drive & Control, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
15.75V
± 10.8V to ± 15.75V
± 10.8V to ± 15.75V
SSOP
Serial
16Pins
-40°C
Single 12-Bit Voltage Output DACs
MSL 1 - Unlimited
3 Wire, Microwire, QSPI, Serial, SPI
SPI
10.8V
1Channels
Voltage
SSOP
Surface Mount
85°C
-
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate