| Quantity | Price |
|---|---|
| 1+ | $16.490 |
| 10+ | $13.070 |
| 25+ | $12.570 |
| 60+ | $12.070 |
| 120+ | $11.620 |
| 270+ | $11.180 |
| 510+ | $10.790 |
Product Information
Product Overview
The MAX521BEWG+ is an octal, 8bit voltage output digital to analogue converter (DAC) with simple 2-wire serial interface in 24 pin WSOIC package. The 2-wire serial interfaces allow communication between multiple devices. It operates from single +5V supply and its reference input range includes both supply rails. The MAX521 includes rail to rail output buffer amplifiers for reduced system size and component count when driving loads. It has serial interface and internal software protocol which communicates at data rates up to 400Kbps. The interface combined with double buffered input configuration allows DAC registers to be updated individually or simultaneously. The device can be put into low power shutdown mode that reduces supply current to 4μA. Power-on reset ensures DAC outputs are at 0V when power is initially applied. It is used in minimum component analogue systems, digital offset/gain adjustment, automatic test equipment and programmable attenuators.
- Supply voltage range from 4.5V to 5.5V
- Operating temperature range from -40°C to 85°C
- Supports I2C interface
- Voltage output slew rate of 0.7V/μs
- Supply current of 10mA
- Total unadjusted error of ±2LSB, zero code error of 20mV and full scale error of 20mV
- Output settling time of 6μs with 10Kohm and 100pF load
- Individual DACs have separate reference inputs
- Power-on reset clears all latches
- Differential nonlinearity of ±1LSB
Applications
Signal Processing, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
8bit
-
5.5V
4.5V to 5.5V
8Channels
Voltage
WSOIC
Surface Mount
85°C
-
MSL 1 - Unlimited
2 Wire, I2C, Serial
I2C
4.5V
4.5V to 5.5V
WSOIC
Serial
24Pins
-40°C
Octal 8-Bit Voltage Output DACs
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate