
| Quantity | Price |
|---|---|
| 1+ | $32.090 |
| 5+ | $30.080 |
| 10+ | $28.060 |
| 36+ | $23.850 |
Product Information
Product Overview
The MAX506BCPP+ is a quad, 8bit digital to analogue converter (DAC) with rail to rail outputs in 20 pin DIP package. The device operates with a single +5V supply or a dual ±5V supplies. Internal precision output buffers swing rail to rail and reference input range includes both supply rails. Offset, gain and linearity are factory calibrated to provide 1LSB total unadjusted error (TUE) over the full operating temperature range. It has separate input latches for each of its four DACs, data is transferred to the input latches from a common 8bit input port. The DACs are individually selected through address inputs A0 and A1, updated by bringing active-low WR low and share a common reference input. This device is used in arbitrary function generators, automatic test equipment, digital offset/gain adjustment, minimum component count analogue systems and programmable attenuators.
- Positive supply voltage range is 4.5V to 5.5V, negative voltage range from -5.5V to 0V
- Operating temperature range from 0°C to 70°C
- Supports parallel interface
- Microprocessor and TTL/CMOS compatible
- Require no external adjustments
- Pin compatible upgrades to MX7225/MX7226
Applications
Signal Processing, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
Parallel
4.5V to 5.5V, -5.5V to 0V
4.5V to 5.5V, -5.5V to 0V
DIP
Parallel
20Pins
0°C
Quad 8-Bit Voltage Output DACs
MSL 1 - Unlimited
Parallel
5.5V
4.5V
4Channels
Voltage
DIP
Through Hole
70°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
