Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4653EUE+
Newark Part No.38AC1688
Your Part Number
Technical Datasheet
162 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.340 |
| 10+ | $4.870 |
| 25+ | $4.610 |
| 50+ | $4.360 |
| 192+ | $4.100 |
| 288+ | $3.960 |
| 576+ | $3.870 |
Price for:Each
Minimum: 1
Multiple: 1
$6.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4653EUE+
Newark Part No.38AC1688
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
Supply Voltage Range1.8V to 5.5V
Supply Voltage Range1.8V to 5.5V
IC Case / PackageTSSOP
No. of Pins16Pins
No. of Channels4Channels
On Resistance Typ2.5ohm
On Resistance Max4ohm
Switch ConfigurationSPST-NC, SPST-NO
Mux / Demux Configuration-
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
1.8V to 5.5V
IC Case / Package
TSSOP
No. of Channels
4Channels
On Resistance Max
4ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Power Supply Type
Single Supply
Supply Voltage Range
1.8V to 5.5V
No. of Pins
16Pins
On Resistance Typ
2.5ohm
Switch Configuration
SPST-NC, SPST-NO
Interfaces
Parallel
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability