Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4518CSD+
Newark Part No.81Y9467
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.090 |
| 10+ | $3.870 |
| 25+ | $3.640 |
| 50+ | $3.390 |
| 100+ | $3.230 |
| 250+ | $3.080 |
| 500+ | $2.990 |
Price for:Each
Minimum: 1
Multiple: 1
$5.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4518CSD+
Newark Part No.81Y9467
Technical Datasheet
IC FunctionAnalogue Multiplexer
Power Supply TypeSingle & Dual Supply
Supply Voltage Range2.7V to 15V, ± 2.7V to ± 8V
Supply Voltage Range2.7V to 15V, ± 2.7V to ± 8V
IC Case / PackageSOIC
No. of Pins14Pins
No. of Channels1Channels
On Resistance Typ60ohm
On Resistance Max100ohm
Switch Configuration-
Mux / Demux Configuration4:1
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Audio-Signal Routing; Automated Test Equipment (ATE); Battery-Powered Applications; Communication Systems;
- Guidance and Control Systems; Heads-Up Displays; Low-Voltage Data Acquisition; Military Radios; PBX, PABX; Sample-and-Hold Circuits
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Function
Analogue Multiplexer
Supply Voltage Range
2.7V to 15V, ± 2.7V to ± 8V
IC Case / Package
SOIC
No. of Channels
1Channels
On Resistance Max
100ohm
Mux / Demux Configuration
4:1
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Power Supply Type
Single & Dual Supply
Supply Voltage Range
2.7V to 15V, ± 2.7V to ± 8V
No. of Pins
14Pins
On Resistance Typ
60ohm
Switch Configuration
-
Interfaces
Parallel
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate