New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Amplifiers & Comparators
                                                                                                    4. Video Amplifiers & Buffers
                                                                                                    Print Page

                                                                                                    MAX4019ESD+

                                                                                                    VIDEO AMPLIFIER, 140MHZ, -40 TO 85DEG C

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES MAX4019ESD+
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX4019ESD+
                                                                                                    Newark Part No.73Y3826
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX4019ESD+
                                                                                                    Newark Part No.73Y3826
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    IC TypeBuffer
                                                                                                    No. of Amplifiers3Amplifiers
                                                                                                    Gain Bandwidth140MHz
                                                                                                    Slew Rate600V/µs
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Output Current120mA
                                                                                                    Supply Voltage Range± 1.575V to ± 5.5V, 3.15V to 11V
                                                                                                    Amplifier Case StyleNSOIC
                                                                                                    Supply Voltage Range± 1.575V to ± 5.5V, 3.15V to 11V
                                                                                                    IC Case / PackageSOIC
                                                                                                    No. of Pins14Pins
                                                                                                    Amplifier OutputRail to Rail
                                                                                                    Product Range-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)
                                                                                                    Automotive Qualification Standard-
                                                                                                    Bandwidth200MHz
                                                                                                    No. of Amplifiers3 Amplifier

                                                                                                    Product Overview

                                                                                                    The MAX4019ESD+ is a low cost, high speed, triple, gain of +2 buffer with rail to rail outputs in 14 pin NSOIC package. This high speed closed group buffer has high slew rates, high output current drive and low differential gain and phase errors. It operates from single supply voltage range of 3.15V to 11V or dual supply voltage range of ±1.575V to ±5.5V. The input voltage range extends 100mV beyond the negative supply rail and outputs swing rail to rail. This device requires only 5.5mA of quiescent supply current while achieving 200MHz -3dB bandwidth and 600V/μs slew rate. It is ideal for low power/low voltage applications that require wide bandwidth. The device has disable feature that reduces supply current to 400μA. Input voltage noise is 10nV/√Hz and input current noise is 1.3pA/√Hz. The MAX4019 is used in battery powered instruments, analogue to digital converter interface and CCD imaging systems.

                                                                                                    • High output current drive of ±120mA
                                                                                                    • Operating temperature range from -40°C to 85°C
                                                                                                    • Internal precision resistors for closed loop gains of +2 or -1
                                                                                                    • 0.1dB gain flatness of 30MHz (6MHz minimum)
                                                                                                    • Voltage gain of 2V/V, power supply rejection ratio of 57dB at VCC = 5V, VEE = 0V, VOUT = 2V
                                                                                                    • Input voltage range extends beyond VEE
                                                                                                    • Low differential gain error of 0.04% and differential phase error of 0.02°
                                                                                                    • Low distortion at 5MHz, -78dBc spurious free dynamic range, -75dB total harmonic distortion
                                                                                                    • Shutdown supply current of 400μA and input bias current of 5.4μA
                                                                                                    • Input offset voltage of 4mV at RL = 50 ohm and input offset voltage drift of 8μV/°C

                                                                                                    Applications

                                                                                                    Signal Processing, Portable Devices, Imaging, Video & Vision, Communications & Networking, Sensing & Instrumentation

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    IC Type

                                                                                                    Buffer

                                                                                                    Gain Bandwidth

                                                                                                    140MHz

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Output Current

                                                                                                    120mA

                                                                                                    Amplifier Case Style

                                                                                                    NSOIC

                                                                                                    IC Case / Package

                                                                                                    SOIC

                                                                                                    Amplifier Output

                                                                                                    Rail to Rail

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    No. of Amplifiers

                                                                                                    3 Amplifier

                                                                                                    No. of Amplifiers

                                                                                                    3Amplifiers

                                                                                                    Slew Rate

                                                                                                    600V/µs

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Supply Voltage Range

                                                                                                    ± 1.575V to ± 5.5V, 3.15V to 11V

                                                                                                    Supply Voltage Range

                                                                                                    ± 1.575V to ± 5.5V, 3.15V to 11V

                                                                                                    No. of Pins

                                                                                                    14Pins

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Bandwidth

                                                                                                    200MHz

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.