Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX38911ANT+Copy
Newark Part No.24AJ1158
Product Range1.8V 500mA LDO Voltage Regulators
Your Part Number
No Longer Available
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX38911ANT+Copy
Newark Part No.24AJ1158
Product Range1.8V 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.7V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom1.8V
Adjustable Output Voltage Min-
Output Voltage - Nom1.8V
Output Voltage Nom1.8V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current500mA
Output Voltage Max-
Dropout Voltage Vdo24.3mV
PolarityPositive Output
LDO Regulator Case StyleWLP
Output Current Max500mA
Max Output Current500mA
Output Current Max500mA
Dropout Voltage Typ @ Current24.3mV
Dropout Voltage - Typ @ Current24.3mV
Dropout Voltage Typ @ Current24.3mV
IC MountingSurface Mount
IC Case / PackageWLP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1.8V 500mA LDO Voltage Regulators
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Fixed Output Voltage Nom
1.8V
Output Voltage - Nom
1.8V
Adjustable Output Voltage Max
-
Output Current
500mA
Dropout Voltage Vdo
24.3mV
LDO Regulator Case Style
WLP
Max Output Current
500mA
Dropout Voltage Typ @ Current
24.3mV
Dropout Voltage Typ @ Current
24.3mV
IC Case / Package
WLP
Operating Temperature Min
-40°C
Product Range
1.8V 500mA LDO Voltage Regulators
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
1.7V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Nom
1.8V
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Output Current Max
500mA
Output Current Max
500mA
Dropout Voltage - Typ @ Current
24.3mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
