Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX38903BATB+
Newark Part No.84AC7142
Product RangeAdj 1A LDO Voltage Regulators
Your Part Number
No Longer Available
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX38903BATB+
Newark Part No.84AC7142
Product RangeAdj 1A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min1.7V
Input Voltage Max5.5V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Nom-
Adjustable Output Voltage Min600mV
Output Voltage Min600mV
Adjustable Output Voltage Max5.3V
Output Voltage Max5.3V
Output Current1A
Dropout Voltage Vdo150mV
PolarityPositive Output
Max Output Current1A
LDO Regulator Case StyleTDFN
Dropout Voltage Typ @ Current150mV
Dropout Voltage - Typ @ Current150mV
Dropout Voltage Typ @ Current150mV
IC MountingSurface Mount
IC Case / PackageTDFN
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 1A LDO Voltage Regulators
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Output Voltage Nom
-
Output Voltage Min
600mV
Output Voltage Max
5.3V
Dropout Voltage Vdo
150mV
Max Output Current
1A
Dropout Voltage Typ @ Current
150mV
Dropout Voltage Typ @ Current
150mV
IC Case / Package
TDFN
Operating Temperature Min
-40°C
Product Range
Adj 1A LDO Voltage Regulators
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
1.7V
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Adjustable Output Voltage Min
600mV
Adjustable Output Voltage Max
5.3V
Output Current
1A
Polarity
Positive Output
LDO Regulator Case Style
TDFN
Dropout Voltage - Typ @ Current
150mV
IC Mounting
Surface Mount
No. of Pins
10Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
