Print Page
Image is for illustrative purposes only. Please refer to product description.
81 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.050 |
| 10+ | $4.640 |
| 25+ | $4.420 |
| 50+ | $4.190 |
| 150+ | $3.970 |
| 300+ | $3.810 |
| 525+ | $3.680 |
Price for:Each
Minimum: 1
Multiple: 1
$6.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX3643ETG+
Newark Part No.68AC5324
Technical Datasheet
Laser Driver TypeSFP / SFF Optical Modules
Driver Case StyleTQFN
IC Case / PackageTQFN
No. of Pins24Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Laser Driver Type
SFP / SFF Optical Modules
IC Case / Package
TQFN
Supply Voltage Min
3V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
TQFN
No. of Pins
24Pins
Supply Voltage Max
3.6V
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability