Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX335CNG+
Newark Part No.78Y4917
Your Part Number
Technical Datasheet
33 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.100 |
| 10+ | $13.330 |
| 30+ | $11.560 |
| 60+ | $11.010 |
| 105+ | $10.630 |
| 255+ | $10.250 |
| 510+ | $9.850 |
Price for:Each
Minimum: 1
Multiple: 1
$15.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX335CNG+
Newark Part No.78Y4917
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeDual Supply
Supply Voltage Range± 4.5V to ± 20V
Supply Voltage Range± 4.5V to ± 20V
IC Case / PackageDIP
No. of Pins24Pins
No. of Channels8Channels
On Resistance Typ100ohm
On Resistance Max150ohm
Switch ConfigurationSPST
Mux / Demux Configuration-
InterfacesSerial, SPI
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
± 4.5V to ± 20V
IC Case / Package
DIP
No. of Channels
8Channels
On Resistance Max
150ohm
Mux / Demux Configuration
-
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Power Supply Type
Dual Supply
Supply Voltage Range
± 4.5V to ± 20V
No. of Pins
24Pins
On Resistance Typ
100ohm
Switch Configuration
SPST
Interfaces
Serial, SPI
Operating Temperature Min
0°C
Product Range
-
MSL
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability