Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX3353EEUE+
Newark Part No.73Y3573
Technical Datasheet
IC FunctionUSB OTG Charge Pump
Supply Voltage Min2.6V
Supply Voltage Max5.5V
IC Package TypeTSSOP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
USB OTG Charge Pump
Supply Voltage Max
5.5V
No. of Pins
16Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
2.6V
IC Package Type
TSSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
