Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX333AEPP+
Newark Part No.73Y3565
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.910 |
| 5+ | $23.940 |
| 10+ | $21.960 |
| 36+ | $19.980 |
| 54+ | $19.150 |
| 108+ | $18.620 |
| 252+ | $18.110 |
Price for:Each
Minimum: 1
Multiple: 1
$25.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX333AEPP+
Newark Part No.73Y3565
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
Supply Voltage Range10V to 30V, ± 4.5V to ± 20V
Supply Voltage Range10V to 30V, ± 4.5V to ± 20V
IC Case / PackageDIP
No. of Pins20Pins
No. of Channels4Channels
On Resistance Typ20ohm
On Resistance Max45ohm
Switch ConfigurationSPDT
Mux / Demux Configuration-
InterfacesParallel
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
10V to 30V, ± 4.5V to ± 20V
IC Case / Package
DIP
No. of Channels
4Channels
On Resistance Max
45ohm
Mux / Demux Configuration
-
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Power Supply Type
Single & Dual Supply
Supply Voltage Range
10V to 30V, ± 4.5V to ± 20V
No. of Pins
20Pins
On Resistance Typ
20ohm
Switch Configuration
SPDT
Interfaces
Parallel
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability