Need more?
| Quantity | Price |
|---|---|
| 1+ | $12.200 |
| 10+ | $9.570 |
| 25+ | $9.150 |
| 50+ | $8.720 |
| 152+ | $8.310 |
| 304+ | $8.020 |
| 532+ | $7.780 |
Product Information
Product Overview
MAX3316EEAE+ is a ±15kV ESD protected, 460Kbps RS232 compatible transceiver. All transmitter outputs and receiver inputs are protected to ±15KV using the IEC 1000-4-2 Air-Gap Discharge method, ±8kV using the IEC 1000-4-2 contact discharge method and ±15kV using the Human Body Model. The transceiver has a proprietary low-dropout transmitter output stage enabling RS-232 compatible operation from a +2.25V to +3.0V supply with a dual charge pump. The charge pump requires only four 0.1µF capacitors. Suitable for palmtop computers, hand-held instruments, pagers, cellular phones, GPS, handy terminals and hand-held electronic books applications.
- Configuration: 2 transmitters and 2 receivers
- 300µA operating supply current
- Minimum transition-region slew rate is 4V/µs min (VCC = 2.5V, TA = +25°C, RL = 3 to 7kohm)
- Transmitter skew rate is 100ns
- Receiver skew rate is 50ns
- Output voltage swing is ±4V
- RS232 compatible down to 2.25V
- 10Mohm typ output resistance
- 16 pin SSOP package
- Temperature range from -40°C to +85°C
Applications
Communications & Networking, Consumer Electronics, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transceiver
RS232
2
-
2.25V
SSOP
16Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
-
MAX3316E
RS232 Transceiver
2Receivers
2Drivers
460Kbps
3V
SSOP
-
-
85°C
-
MSL 1 - Unlimited
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate