| Quantity | Price |
|---|---|
| 1+ | $10.540 |
| 10+ | $8.220 |
| 25+ | $7.760 |
| 50+ | $7.300 |
| 100+ | $7.010 |
| 250+ | $6.710 |
| 500+ | $6.530 |
Product Information
Product Overview
MAX3095ESE+ is a rugged, low-power, quad, RS-422/RS-485 receiver with ESD protection for use in harsh environments. All receiver inputs are protected to ±15kV using IEC 1000-4-2 air-gap discharge, ±8kV using IEC 1000-4-2 contact discharge, and ±15kV using the human body model. The MAX3095 operates from a +5V supply. Receiver propagation delays are guaranteed to within ±8ns of a predetermined value, thereby ensuring device-to-device matching across production lots. Complementary enable inputs can be used to place the devices in a 1nA low-power shutdown mode in which the receiver outputs are high impedance. When active, these receivers have a fail-safe feature that guarantees a logic-high output if the input is an open circuit. They also feature a quarter-unit-load input impedance that allows 128 receivers on a bus. Typical applications include telecommunications equipment, rugged RS-422/RS-485/RS-423 bus receiver, receivers for ESD-sensitive applications and level translators.
- Guaranteed propagation-delay tolerance between all ICs is ±8ns
- 10Mbps data rate
- Allow up to 128 receivers on the bus
- 2.4mA operating supply current
- Pin-compatible upgrades to ’26LS32
- Temperature range from -40°C to +85°C
- Available in a 16 pin NSOIC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Receiver
4Receivers
-
10Mbps
4.75V
NSOIC
128
Open
85°C
-
MAX3095
RS422 / RS485 Receiver
RS422, RS485
-
SOIC
5.25V
16Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MAX3095ESE+
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate