Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX203ECWP+G36
Newark Part No.81Y9294
Technical Datasheet
No Longer Available
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX203ECWP+G36
Newark Part No.81Y9294
Technical Datasheet
Device TypeRS232 Transceiver
IC TypeRS232 Transceiver
No. of Receivers2Receivers
IC Interface TypeRS232
No. of Drivers2Drivers
No. of Transmitters2
Communication Mode-
Data Rate Max120Kbps
Driver Case StyleSOIC
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Case / PackageSOIC
No. of Pins20Pins
No. of Nodes-
ESD Protection±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Fail Safe-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
IC Generic Number-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Device Type
RS232 Transceiver
No. of Receivers
2Receivers
No. of Drivers
2Drivers
Communication Mode
-
Driver Case Style
SOIC
Supply Voltage Max
5.25V
No. of Pins
20Pins
ESD Protection
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (10-Jun-2022)
IC Type
RS232 Transceiver
IC Interface Type
RS232
No. of Transmitters
2
Data Rate Max
120Kbps
Supply Voltage Min
4.75V
IC Case / Package
SOIC
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
70°C
Qualification
-
IC Generic Number
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate