
Product Information
Product Overview
The MAX189CCWE+ is a +5V, low power serial 12bit analogue to digital converter (ADC) in 16 pin WSOIC package. This device operates from a single +5V supply and accepts 0 to 5V analogue input. It includes 8.5μs successive approximation ADC, fast track/hold (1.5μs), on-chip clock and high speed 3-wire serial interface. The MAX189C digitize signals at 75KSPS throughput rate. An external clock accesses data from interface communicates without external hardware to most digital signal processors and microcontrollers. Power consumption is 7.5mW and reduces to only 10μW in shutdown. Excellent AC characteristics and very low power consumption combined with ease of use and small package size make this converter as ideal device for remote DSP and sensor applications or for circuits where power consumption and space are crucial. Typical application includes data logging, remote digital signal processing and isolated data acquisition.
- Supply voltage range from 4.75V to 5.25V
- Operating temperature range from 0°C to 70°C
- Requires external reference
- ±1LSB differential nonlinearity
- 2μA shutdown current and 1mA supply current
- 3-wire serial interface, compatible with SPI, QSPI and MICROWIRE interface
- Relative accuracy of ±2LSB
- Small signal bandwidth of 4.5MHz and full power bandwidth of 0.8MHz
- Gain error of ±3LSB
Applications
Signal Processing, Portable Devices, Automation & Process Control
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SAR
12bit
1Channels
Single Ended
4.75V
5.25V
16Pins
0°C
Single 12-Bit SAR ADCs
No SVHC (04-Feb-2026)
SAR
75kSPS
Single
3 Wire, Microwire, QSPI, SPI
WSOIC
WSOIC
Surface Mount
70°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
