Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX186BEWP+Copy
Newark Part No.73Y2737
Product RangeOctal 12-Bit SAR ADCs
Your Part Number
No Longer Available
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX186BEWP+Copy
Newark Part No.73Y2737
Product RangeOctal 12-Bit SAR ADCs
Technical Datasheet
ADC ArchitectureSAR
ADC ArchitectureSAR
Resolution12bit
Sampling Rate133kSPS
No. of Channels8Channels
Supply Voltage TypeDual (+/-)
Input Channel TypeDifferential, Single Ended
Interfaces4 Wire, Microwire, QSPI, SPI
Supply Voltage Min4.75V
Supply Voltage Max5.25V
ADC / DAC Case StyleWSOIC
IC Case / PackageWSOIC
No. of Pins20Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeOctal 12-Bit SAR ADCs
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ADC Architecture
SAR
Resolution
12bit
No. of Channels
8Channels
Input Channel Type
Differential, Single Ended
Supply Voltage Min
4.75V
ADC / DAC Case Style
WSOIC
No. of Pins
20Pins
Operating Temperature Min
-40°C
Product Range
Octal 12-Bit SAR ADCs
SVHC
No SVHC (04-Feb-2026)
ADC Architecture
SAR
Sampling Rate
133kSPS
Supply Voltage Type
Dual (+/-)
Interfaces
4 Wire, Microwire, QSPI, SPI
Supply Voltage Max
5.25V
IC Case / Package
WSOIC
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
