Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1793EUE50+
Newark Part No.73Y2694
Product Range5V 1A LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1793EUE50+
Newark Part No.73Y2694
Product Range5V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max5.5V
Fixed Output Voltage Nom5V
No. of Outputs-
Output Voltage Nom5V
Output Voltage - Nom5V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current1A
Output Voltage Max-
Dropout Voltage Vdo210mV
PolarityPositive Output
Output Current Max1A
Max Output Current1A
LDO Regulator Case StyleTSSOP
Dropout Voltage Typ @ Current210mV
Dropout Voltage - Typ @ Current210mV
Dropout Voltage Typ @ Current210mV
IC MountingSurface Mount
IC Case / PackageTSSOP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range5V 1A LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
No. of Outputs
-
Output Voltage - Nom
5V
Adjustable Output Voltage Max
-
Output Current
1A
Dropout Voltage Vdo
210mV
Output Current Max
1A
LDO Regulator Case Style
TSSOP
Dropout Voltage - Typ @ Current
210mV
IC Mounting
Surface Mount
No. of Pins
16Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Input Voltage Min
2.5V
Fixed Output Voltage Nom
5V
Output Voltage Nom
5V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Max Output Current
1A
Dropout Voltage Typ @ Current
210mV
Dropout Voltage Typ @ Current
210mV
IC Case / Package
TSSOP
Operating Temperature Min
-40°C
Product Range
5V 1A LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
