Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17693BEVKIT#
Newark Part No.52AJ5335
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $46.070 |
Price for:Each
Minimum: 1
Multiple: 1
$46.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17693BEVKIT#
Newark Part No.52AJ5335
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX17693B
Kit Application TypePower Management
Application Sub TypeFlyback Converter
Kit ContentsEvaluation Kit MAX17693B
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Kit MAX17693B
Automotive Qualification Standard
-
Silicon Core Number
MAX17693B
Application Sub Type
Flyback Converter
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate