Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16834EVKIT+
Newark Part No.94AC1675
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16834EVKIT+
Newark Part No.94AC1675
Technical Datasheet
Device TopologyBoost, Buck-Boost
No. of Outputs1Outputs
Output Current1A
Output Voltage28V
Input Voltage Min7V
Input Voltage Max28V
Core ChipMAX16834
Dimming Control TypeAnalogue, PWM
Kit ContentsEval Kit MAX16834ATP+
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Topology
Boost, Buck-Boost
Output Current
1A
Input Voltage Min
7V
Core Chip
MAX16834
Kit Contents
Eval Kit MAX16834ATP+
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage
28V
Input Voltage Max
28V
Dimming Control Type
Analogue, PWM
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate