Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1681ESA+
Newark Part No.78Y4872
Product RangeMAX1680/MAX1681
Your Part Number
607 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.810 |
| 10+ | $6.840 |
| 25+ | $6.340 |
| 50+ | $6.070 |
| 100+ | $5.800 |
| 300+ | $5.590 |
| 500+ | $5.390 |
Price for:Each
Minimum: 1
Multiple: 1
$8.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1681ESA+
Newark Part No.78Y4872
Product RangeMAX1680/MAX1681
Technical Datasheet
No. of Outputs1Outputs
TopologyDoubler, Inverting
Input Voltage Min2V
Input Voltage Max5.5V
Output Current125mA
Max Output Current125mA
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min-5.5V
Output Voltage Max-2V
Switching Frequency Typ1MHz
Efficiency90%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMAX1680/MAX1681
Qualification-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseSOIC
Automotive Qualification Standard-
Switching Frequency1MHz
Technical Specifications
No. of Outputs
1Outputs
Input Voltage Min
2V
Output Current
125mA
IC Case / Package
SOIC
IC Mounting
Surface Mount
Output Voltage Min
-5.5V
Switching Frequency Typ
1MHz
Operating Temperature Min
-40°C
Product Range
MAX1680/MAX1681
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
SOIC
Switching Frequency
1MHz
Topology
Doubler, Inverting
Input Voltage Max
5.5V
Max Output Current
125mA
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
-2V
Efficiency
90%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
