Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1241BCSA+
Newark Part No.81Y9231
Product RangeSingle 12-Bit SAR ADCs
Your Part Number
No Longer Available
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1241BCSA+
Newark Part No.81Y9231
Product RangeSingle 12-Bit SAR ADCs
Technical Datasheet
ADC ArchitectureSAR
Resolution12bit
Sampling Rate73kSPS
No. of Channels1Channels
Input Channel TypeSingle Ended
Supply Voltage TypeSingle
Interfaces3 Wire, Microwire, QSPI, SPI
Supply Voltage Min2.7V
ADC / DAC Case StyleSOIC
Supply Voltage Max5.25V
IC Case / PackageNSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeSingle 12-Bit SAR ADCs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
SAR
Sampling Rate
73kSPS
Input Channel Type
Single Ended
Interfaces
3 Wire, Microwire, QSPI, SPI
ADC / DAC Case Style
SOIC
IC Case / Package
NSOIC
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Resolution
12bit
No. of Channels
1Channels
Supply Voltage Type
Single
Supply Voltage Min
2.7V
Supply Voltage Max
5.25V
No. of Pins
8Pins
Operating Temperature Min
0°C
Product Range
Single 12-Bit SAR ADCs
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
