
| Quantity | Price |
|---|---|
| 1+ | $15.800 |
| 10+ | $12.500 |
| 25+ | $11.870 |
| 92+ | $11.240 |
| 138+ | $10.920 |
| 276+ | $10.610 |
| 506+ | $10.300 |
Product Information
Product Overview
The MAX117CAI+ is a +3V, 8-channel, 8bit analogue to digital converter (ADC) with 1μA power down mode in 28 pin SSOP package. This microprocessor compatible ADC operates from single +3V supply and uses half flash technique to achieve 1.8μs conversion time and 400Ksps conversion rate. A power down pin (active-low PWRDN) reduces current consumption to 1μA. The device returns from power down mode to normal operating mode in less than 900ns, it allows large supply current reductions in burst mode applications. The MAX117 includes a track/hold which enables the ADC to digitize fast analogue signals. Microprocessor (μP) interfaces are simplified because ADC can appear as a memory location or I/O port without external interface logic. The data outputs use latched, three state buffer circuit for direct connection to an 8bit parallel μP data bus or system input port. The device input/reference configuration enables ratiometric operation. It is used in battery powered systems.
- Supply voltage range from 3V to 3.6V
- Operating temperature range from 0°C to 70°C
- Supports parallel interface
- VDD supply current of 2.5mA at VDD = 3.6V and 1.5mA at VDD = 3V
- Total unadjusted error of ≤ 1LSB and differential nonlinearity (DNL) of ±1LSB (no missing codes)
- External clock is not required
- Input full power bandwidth of 0.3MHz and input slew rate (tracking) of 0.5V/μs
- Ratiometric reference inputs
- Power supply rejection (PSR) of ±1/16LSB
- Internally connected 8th channel monitors reference voltage
Applications
Signal Processing, Medical, Portable Devices, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Half-flash
400kSPS
Single Ended
Parallel
3.6V
SSOP
Surface Mount
70°C
MSL 1 - Unlimited
8bit
8Channels
Single
3V
SSOP
28Pins
0°C
Octal 8-Bit Half-Flash ADCs
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
