| Quantity | Price |
|---|---|
| 1+ | $3.210 |
| 10+ | $2.410 |
| 25+ | $2.200 |
| 50+ | $2.090 |
| 100+ | $1.990 |
| 250+ | $1.880 |
| 500+ | $1.810 |
| 1000+ | $1.760 |
Product Information
Product Overview
The MAX11600EKA+T is a low power, 8bit, 4 channel single ended analogue to digital converter (ADC) in 8 pin SOT-23 package. This device has internal track/hold (T/H), voltage reference, clock and an I2C compatible 2-wire serial interface. It operates from a single supply and requires only 350μA supply current at maximum sampling rate of 188Ksps. AutoShutdown™ feature power down the device between conversions by reducing supply current to less than 1μA at low throughput rate. The analogue inputs are software configurable for unipolar or bipolar and single ended or pseudo differential operation. The full scale analogue input range is determined by internal reference or by an externally applied reference voltage ranging from 1V to VDD. The MAX11600 is used in handheld portable applications, medical instruments, battery powered test equipment, solar powered remote systems, received signal strength indicators and system supervision.
- Supply voltage range from 4.5V to 5.5V
- Operating temperature range from -40°C to 85°C
- Internal reference of 4.096V and internal clock
- 4 channel single ended or 2-channel pseudo differential
- Internal FIFO with channel scan mode
- INL of ±1LSB and DNL of ±1LSB (no missing codes over temperature)
- Offset error of ±1.5LSB and gain error of ±1LSB
- Maximum total unadjusted error (TUE) of ±2LSB
- Full power bandwidth of 2MHz (-3dB point) and full linear bandwidth of 200KHz (SINAD <gt/> 49dB)
- High speed I2C-compatible serial interface, 400KHz fast mode and 1.7MHz high speed mode
- Battery-Powered Test Equipment; Handheld Portable Applications; Medical Instruments; Solar-Powered Remote Systems; System Supervision
Applications
Signal Processing, Portable Devices, Medical
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
Pseudo Differential, Single Ended
Single
5.5V
8Pins
85°C
-
No SVHC (25-Jun-2025)
188kSPS
I2C
4.5V
SOT-23
-40°C
Quad 8-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate