New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Data & Signal Conversion
                                                                                                    4. Analog-to-Digital Converters - ADC
                                                                                                    Print Page

                                                                                                    MAX1110CAP+

                                                                                                    ADC, 8-CH, SAR, 8BIT, 50KSPS, SSOP-20

                                                                                                    ANALOG DEVICES
                                                                                                    ANALOG DEVICES MAX1110CAP+
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX1110CAP+
                                                                                                    Newark Part No.73Y1884
                                                                                                    Product RangeOctal 8-Bit SAR ADCs
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX1110CAP+
                                                                                                    Newark Part No.73Y1884
                                                                                                    Product RangeOctal 8-Bit SAR ADCs
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    ADC ArchitectureSAR
                                                                                                    ADC ArchitectureSAR
                                                                                                    Resolution (Bits)8bit
                                                                                                    Sampling Rate50kSPS
                                                                                                    No. of Channels8Channels
                                                                                                    Supply Voltage TypeSingle
                                                                                                    Input Channel TypeDifferential, Single Ended
                                                                                                    Data Interface4 Wire, Microwire, QSPI, SPI
                                                                                                    Supply Voltage Min2.7V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    ADC / DAC Case StyleSSOP
                                                                                                    IC Case / PackageSSOP
                                                                                                    No. of Pins20Pins
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Product RangeOctal 8-Bit SAR ADCs
                                                                                                    Automotive Qualification Standard-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The MAX1110CAP+ is a low power, 8bit, 8-channel serial SAR analogue to digital converter (ADC) in 20 pin SSOP package. It has an internal track/hold, voltage reference, clock and serial interface. The device operates from single 2.7V to 5.5V supply and consumes only 85μA while sampling at rates up to 50Ksps. The 8 analogue inputs of MAX1110 are software configurable allowing unipolar/bipolar and single ended/differential operation. Successive approximation conversions are performed using either internal clock or an external serial interface clock. The full scale analogue input range is determined by 2.048V internal reference or by an externally applied reference ranging from 1V to VDD. The MAX1110 has software programmable 2μA automatic power down mode to minimize power consumption. Using power down, the supply current is reduced to 6μA at 1Ksps and 52μA at 10Ksps. It is used in system diagnostics, solar powered remote systems, 4mA to 20mA powered remote data acquisition systems.

                                                                                                    • 8-channel single ended or 4-channel differential inputs
                                                                                                    • Operating temperature range from 0°C to 70°C
                                                                                                    • SPI/QSPI/MICROWIRE compatible serial interface
                                                                                                    • Total unadjusted error of ±0.3LSB and gain error of ±1LSB (internal or external reference)
                                                                                                    • Integral nonlinearity (INL) of ±0.15LSB at VDD = 2.7V to 3.6V and ±0.2LSB at VDD = 5.5V
                                                                                                    • Differential nonlinearity (DNL) of ±1LSB, no missing codes over temperature
                                                                                                    • Offset error of ±0.35LSB at VDD = 2.7V to 3.6V and ±0.5LSB at VDD = 5.5V
                                                                                                    • Small signal bandwidth (-3dB of roll-off) of 1.5MHz and full power bandwidth of 800KHz
                                                                                                    • Channel to channel crosstalk of -75dB at 25KHz
                                                                                                    • Power supply rejection ratio (PSRR) of ±0.4mV at VDD = 2.7V to 3.6V

                                                                                                    Applications

                                                                                                    Signal Processing, Portable Devices, Medical

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    ADC Architecture

                                                                                                    SAR

                                                                                                    Resolution (Bits)

                                                                                                    8bit

                                                                                                    No. of Channels

                                                                                                    8Channels

                                                                                                    Input Channel Type

                                                                                                    Differential, Single Ended

                                                                                                    Supply Voltage Min

                                                                                                    2.7V

                                                                                                    ADC / DAC Case Style

                                                                                                    SSOP

                                                                                                    No. of Pins

                                                                                                    20Pins

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    Octal 8-Bit SAR ADCs

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    ADC Architecture

                                                                                                    SAR

                                                                                                    Sampling Rate

                                                                                                    50kSPS

                                                                                                    Supply Voltage Type

                                                                                                    Single

                                                                                                    Data Interface

                                                                                                    4 Wire, Microwire, QSPI, SPI

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    IC Case / Package

                                                                                                    SSOP

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.