| Quantity | Price |
|---|---|
| 1+ | $11.940 |
| 10+ | $9.360 |
| 25+ | $8.710 |
| 50+ | $8.360 |
| 100+ | $8.010 |
| 300+ | $7.740 |
| 500+ | $7.470 |
Product Information
Product Overview
The DS3231MZ+ is a ±5ppm, temperature compensated I2C real time clock (RTC) in 8 pin NSOIC package. The low cost, extremely accurate, fast (400KHz) I2C RTC device incorporates a battery input and maintains accurate timekeeping when main power to device is interrupted. The integration of MEMS resonator enhances long term accuracy and reduces piece part count in manufacturing line. The RTC maintains seconds, minutes, hours, day, date, month and year information. The date at the end of the month is automatically adjusted for months with fewer than 31 days including corrections for leap year compensation up to year 2100. The clock operates in either 24hour or 12hour format with an AM/PM indicator. A precision temperature compensated voltage reference and comparator circuit monitors status of VCC to detect power failures to provide reset output and to automatically switch to backup supply when necessary. The RST pin is monitored as a pushbutton input for generating a microprocessor reset.
- Supply voltage range from 2.3V to 5.5V
- Operating temperature range from -40°C to 85°C
- Digital temperature sensor with ±3°C accuracy and timekeeping accuracy ±5ppm (±0.432 second/day)
- Footprint and functionally compatible to DS3231
- Two programmable time of day alarms
- 1Hz and 32.768KHz outputs
- Reset output and pushbutton input with debounce
- Address and data are transferred serially through an I2C bidirectional bus
- Low power operation extends battery backup run time
- UL recognized
Applications
Clock & Timing, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
I2C
HH:MM:SS
2.3V
NSOIC
-
-40°C
-
No SVHC (25-Jun-2025)
Day; Date; Month; Year
HH:MM:SS
5.5V
8Pins
-
85°C
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate