Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDS1747WP-120IND+Copy
Newark Part No.73Y1383
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $61.750 |
Price for:Each
Minimum: 1
Multiple: 1
$61.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1747WP-120IND+Copy
Newark Part No.73Y1383
Technical Datasheet
InterfacesBytewide
Date FormatDay; Date; Month; Year; Century
Time FormatHH:MM:SS
Clock IC TypeRTC
Time FormatHH:MM:SS
Supply Voltage Min2.97V
Clock IC Case StylePWRCP
Supply Voltage Max3.63V
IC Case / PackagePWRCP
IC Interface TypeBytewide
No. of Pins34Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interfaces
Bytewide
Time Format
HH:MM:SS
Time Format
HH:MM:SS
Clock IC Case Style
PWRCP
IC Case / Package
PWRCP
No. of Pins
34Pins
Qualification
-
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Date Format
Day; Date; Month; Year; Century
Clock IC Type
RTC
Supply Voltage Min
2.97V
Supply Voltage Max
3.63V
IC Interface Type
Bytewide
Product Range
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
